


A7VWB-0906G | |
|---|---|
DigiKey Part Number | A7VWB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-0906G |
Description | CABLE D-SUB-AMU09B/AE09G/AFU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A7VWB-0906G Models |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,55000 Kč | 515,55 Kč |
| 10 | 438,17400 Kč | 4 381,74 Kč |
| 25 | 410,74480 Kč | 10 268,62 Kč |
| 50 | 391,14500 Kč | 19 557,25 Kč |
| 100 | 372,48550 Kč | 37 248,55 Kč |
| 250 | 349,19032 Kč | 87 297,58 Kč |
| 500 | 332,54596 Kč | 166 272,98 Kč |
| Unit Price without VAT: | 515,55000 Kč |
|---|---|
| Unit Price with VAT: | 623,81550 Kč |



