



5745781-6 | |
|---|---|
DigiKey Part Number | A32107-ND |
Manufacturer | |
Manufacturer Product Number | 5745781-6 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745781-6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 10 | 118,06300 Kč | 1 180,63 Kč |
| 25 | 110,65920 Kč | 2 766,48 Kč |
| 50 | 105,37040 Kč | 5 268,52 Kč |
| 130 | 98,50054 Kč | 12 805,07 Kč |
| 260 | 93,80000 Kč | 24 388,00 Kč |
| 520 | 89,32531 Kč | 46 449,16 Kč |
| 1 040 | 85,06578 Kč | 88 468,41 Kč |
| 2 600 | 79,74694 Kč | 207 342,04 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |
















