



5747150-7 | |
|---|---|
DigiKey Part Number | A34073-ND |
Manufacturer | |
Manufacturer Product Number | 5747150-7 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747150-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 17 | 107,00118 Kč | 1 819,02 Kč |
| 34 | 101,88529 Kč | 3 464,10 Kč |
| 51 | 99,00647 Kč | 5 049,33 Kč |
| 102 | 94,28118 Kč | 9 616,68 Kč |
| 255 | 88,37824 Kč | 22 536,45 Kč |
| 510 | 84,16216 Kč | 42 922,70 Kč |
| 1 003 | 80,24377 Kč | 80 484,50 Kč |
| 2 516 | 75,20787 Kč | 189 223,00 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |
















