Connector Header Surface Mount 16 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054291216

DigiKey Part Number
900-1054291216TR-ND - Tape & Reel (TR)
900-1054291216CT-ND - Cut Tape (CT)
900-1054291216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054291216
Description
NANO-FIT HDR SMT VT DLR 16CKT 15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054291216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.382" (9.70mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-40°C ~ 115°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,80000 Kč126,80 Kč
10107,80200 Kč1 078,02 Kč
10091,61820 Kč9 161,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300102,96777 Kč30 890,33 Kč
60098,05630 Kč58 833,78 Kč
90095,29364 Kč85 764,28 Kč
1 50091,92451 Kč137 886,76 Kč
2 10089,77071 Kč188 518,49 Kč
Manufacturers Standard Package
Unit Price without VAT:126,80000 Kč
Unit Price with VAT:153,42800 Kč