


PX0413/12S/PC | |
|---|---|
DigiKey Part Number | 708-1085-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/12S/PC |
Description | CONN RCPT FMALE 12POS GOLD SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/12S/PC Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 12 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,48000 Kč | 1 074,48 Kč |
| 10 | 913,26200 Kč | 9 132,62 Kč |
| 25 | 856,11000 Kč | 21 402,75 Kč |
| 50 | 815,28320 Kč | 40 764,16 Kč |
| 100 | 776,40860 Kč | 77 640,86 Kč |
| 250 | 727,87364 Kč | 181 968,41 Kč |
| Unit Price without VAT: | 1 074,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,12080 Kč |




















