




PX0484 | |
|---|---|
DigiKey Part Number | 708-1098-ND |
Manufacturer | |
Manufacturer Product Number | PX0484 |
Description | CONN SEALING COVER BLUE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0484 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Buccaneer® 400 Connectors |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,40700 Kč | 944,07 Kč |
| 25 | 88,48560 Kč | 2 212,14 Kč |
| 50 | 84,25660 Kč | 4 212,83 Kč |
| 100 | 80,23550 Kč | 8 023,55 Kč |
| 300 | 74,24963 Kč | 22 274,89 Kč |
| 500 | 71,62292 Kč | 35 811,46 Kč |
| 1 000 | 68,20675 Kč | 68 206,75 Kč |
| 2 500 | 63,94101 Kč | 159 852,52 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |





















