



PX0413/10P | |
|---|---|
DigiKey Part Number | 708-2616-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/10P |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/10P Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features UV Resistant |
Number of Positions 10 (Power) | Shielding Unshielded |
Contact Type Crimp and Solder Cup | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 267,87100 Kč | 2 678,71 Kč |
| 25 | 251,09400 Kč | 6 277,35 Kč |
| 50 | 239,10840 Kč | 11 955,42 Kč |
| 100 | 227,69600 Kč | 22 769,60 Kč |
| 250 | 213,45140 Kč | 53 362,85 Kč |
| 500 | 203,27492 Kč | 101 637,46 Kč |
| 1 000 | 193,58665 Kč | 193 586,65 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |













