


Category | Wire Gauge or Range - AWG 22-24 AWG, 24-28 AWG |
Manufacturer Bulgin | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Copper Alloy |
Type Power | Features AWG Dependent on Series |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,09100 Kč | 2 240,91 Kč |
| 25 | 210,03880 Kč | 5 250,97 Kč |
| 50 | 200,01440 Kč | 10 000,72 Kč |
| 100 | 190,46870 Kč | 19 046,87 Kč |
| 300 | 176,26980 Kč | 52 880,94 Kč |
| 500 | 170,03634 Kč | 85 018,17 Kč |
| 1 000 | 161,93070 Kč | 161 930,70 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |






















