


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 22-24 AWG | |
Specifications | - | |
Compatible Tools | 14025 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 771,07000 Kč | 8 771,07 Kč |
| 5 | 8 130,25800 Kč | 40 651,29 Kč |
| 10 | 7 869,25200 Kč | 78 692,52 Kč |
| 25 | 7 537,35800 Kč | 188 433,95 Kč |
| Unit Price without VAT: | 8 771,07000 Kč |
|---|---|
| Unit Price with VAT: | 10 612,99470 Kč |




