Hand Crimper Tool Circular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14025

DigiKey Part Number
708-1103-ND
Manufacturer
Manufacturer Product Number
14025
Description
TOOL HAND CRIMPER 20-28AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Bulgin
For Use With/Related Products
Circular Contacts
Series
Wire Gauge or Range - AWG
20-28 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 058,86000 Kč27 058,86 Kč
525 084,67200 Kč125 423,36 Kč
Manufacturers Standard Package
Unit Price without VAT:27 058,86000 Kč
Unit Price with VAT:32 741,22060 Kč