Tool Positioner For Circular Contacts, 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Positioner For Circular Contacts, 16-18 AWG
Bulgin Circular Power Connectors Available At Digi-Key

14025/1618

DigiKey Part Number
708-2072-ND
Manufacturer
Manufacturer Product Number
14025/1618
Description
TOOL CRIMP POSITIONER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tool Positioner For Circular Contacts, 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Tool Type
Positioner
For Use With/Related Products
Circular Contacts, 16-18 AWG
Specifications
-
Compatible Tools
14025
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 771,07000 Kč8 771,07 Kč
58 130,25800 Kč40 651,29 Kč
107 869,25200 Kč78 692,52 Kč
257 537,35800 Kč188 433,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8 771,07000 Kč
Unit Price with VAT:10 612,99470 Kč