
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | 22-26 AWG Terminals | |
Specifications | - | |
Compatible Tools | 14025 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 966,03000 Kč | 4 966,03 Kč |
| 5 | 4 603,14000 Kč | 23 015,70 Kč |
| 10 | 4 455,27200 Kč | 44 552,72 Kč |
| 25 | 4 267,23880 Kč | 106 680,97 Kč |
| Unit Price without VAT: | 4 966,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 008,89630 Kč |




