12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
PX041012P6065
PX0410/12P/6065
PX0410/12P/6065

PX0410/12P/6065

DigiKey Part Number
708-1036-ND
Manufacturer
Manufacturer Product Number
PX0410/12P/6065
Description
CONN PLG HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0410/12P/6065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut, UV Resistant
Type
For Male Pins
Shielding
Unshielded
Number of Positions
12 (Power)
Note
Contacts Sold Separately
Contact Type
Crimp and Solder Cup
Includes
6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Threaded
Operating Temperature
-40°C ~ 80°C
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1315,96000 Kč315,96 Kč
10268,43100 Kč2 684,31 Kč
25251,61760 Kč6 290,44 Kč
50239,60880 Kč11 980,44 Kč
100228,17380 Kč22 817,38 Kč
300211,16750 Kč63 350,25 Kč
500203,69900 Kč101 849,50 Kč
1 000193,98973 Kč193 989,73 Kč
Manufacturers Standard Package
Unit Price without VAT:315,96000 Kč
Unit Price with VAT:382,31160 Kč