



PX0413/12S | |
|---|---|
DigiKey Part Number | PX0413/12S-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/12S |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/12S Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features UV Resistant |
Number of Positions 12 (Power) | Shielding Unshielded |
Contact Type Crimp and Solder Cup | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,04000 Kč | 313,04 Kč |
| 10 | 266,05400 Kč | 2 660,54 Kč |
| 25 | 249,39000 Kč | 6 234,75 Kč |
| 50 | 237,48580 Kč | 11 874,29 Kč |
| 100 | 226,15080 Kč | 22 615,08 Kč |
| 250 | 212,00284 Kč | 53 000,71 Kč |
| 500 | 201,89542 Kč | 100 947,71 Kč |
| 1 000 | 192,27290 Kč | 192 272,90 Kč |
| Unit Price without VAT: | 313,04000 Kč |
|---|---|
| Unit Price with VAT: | 378,77840 Kč |












