10 (Power) Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (Power) Position Circular Connector Receptacle, Male Pins Solder
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/10P/PC

DigiKey Part Number
708-1077-ND
Manufacturer
Manufacturer Product Number
PX0413/10P/PC
Description
CONN RCPT MALE 10POS GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 (Power) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
PX0413/10P/PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1672,15000 Kč672,15 Kč
10571,20900 Kč5 712,09 Kč
40517,98400 Kč20 719,36 Kč
80493,27450 Kč39 461,96 Kč
120479,37908 Kč57 525,49 Kč
280451,59350 Kč126 446,18 Kč
Manufacturers Standard Package
Unit Price without VAT:672,15000 Kč
Unit Price with VAT:813,30150 Kč