




PX0447 | |
|---|---|
DigiKey Part Number | 708-1237-ND |
Manufacturer | |
Manufacturer Product Number | PX0447 |
Description | CONN PLUG USB2.0 MINI B PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Plug Connector 5 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0447 Models |
Category | Features Circular Threaded Coupling |
Manufacturer Bulgin | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A |
Connector Type USB - mini B | Voltage - Rated 30VAC, 42VDC |
Number of Contacts 5 | Mating Cycles 5000 |
Gender Plug | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Panel Mount | Shell/Shielding Material Steel |
Mounting Feature Bulkhead - Front Side Nut | Material Flammability Rating UL94 V-0 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,77000 Kč | 432,77 Kč |
| 10 | 367,88500 Kč | 3 678,85 Kč |
| 25 | 344,83760 Kč | 8 620,94 Kč |
| 50 | 328,38360 Kč | 16 419,18 Kč |
| 100 | 312,71690 Kč | 31 271,69 Kč |
| 250 | 293,15644 Kč | 73 289,11 Kč |
| 500 | 279,18142 Kč | 139 590,71 Kč |
| Unit Price without VAT: | 432,77000 Kč |
|---|---|
| Unit Price with VAT: | 523,65170 Kč |






