



PX0442/3M00 | |
|---|---|
DigiKey Part Number | 708-1233-ND |
Manufacturer | |
Manufacturer Product Number | PX0442/3M00 |
Description | CBL USB2.0 MIN A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0442/3M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 9.84' (3.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0442/2M00 | Bulgin | 130 | 708-1232-ND | 823,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,10000 Kč | 953,10 Kč |
| 10 | 810,08200 Kč | 8 100,82 Kč |
| 25 | 759,38840 Kč | 18 984,71 Kč |
| 50 | 723,16280 Kč | 36 158,14 Kč |
| 100 | 688,68400 Kč | 68 868,40 Kč |
| 250 | 645,62636 Kč | 161 406,59 Kč |
| Unit Price without VAT: | 953,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,25100 Kč |





