USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded
PX0442/xMx0
Bulgin Circular Power Connectors Available At Digi-Key

PX0442/4M50

DigiKey Part Number
708-1234-ND
Manufacturer
Manufacturer Product Number
PX0442/4M50
Description
CBL USB2.0 MIN A PLUG-MIN B PLUG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PX0442/4M50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Data Transfer and Charge, Industrial Environments - IP68
Configuration
Base Product Number
Length
14.76' (4.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PX0442/2M00Bulgin130708-1232-ND823,12000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 574,64000 Kč1 574,64 Kč
101 338,51800 Kč13 385,18 Kč
251 254,76480 Kč31 369,12 Kč
501 194,92900 Kč59 746,45 Kč
1001 137,97400 Kč113 797,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 574,64000 Kč
Unit Price with VAT:1 905,31440 Kč
Alternate Length
CBL USB2.0 MIN A PLUG-MIN B PLUG
In-Stock: 130
Unit Price: 823,12000 Kč
CBL USB2.0 MIN A PLUG-MIN B PLUG
In-Stock: 484
Unit Price: 953,10000 Kč