



PX0441/4M50 | |
|---|---|
DigiKey Part Number | 708-1231-ND |
Manufacturer | |
Manufacturer Product Number | PX0441/4M50 |
Description | CBL USB2.0 A PLG-MIN B PL W/COUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 14.76' (4.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0441/4M50 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68 |
Configuration | Base Product Number |
Length 14.76' (4.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,52000 Kč | 1 500,52 Kč |
| 10 | 1 275,41900 Kč | 12 754,19 Kč |
| 25 | 1 195,60920 Kč | 29 890,23 Kč |
| 50 | 1 138,59560 Kč | 56 929,78 Kč |
| 100 | 1 084,32200 Kč | 108 432,20 Kč |
| Unit Price without VAT: | 1 500,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,62920 Kč |





