




PX0446 | |
|---|---|
DigiKey Part Number | 708-1236-ND |
Manufacturer | |
Manufacturer Product Number | PX0446 |
Description | CBL ASSY USB MINI B M- 5P 0.35' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header 0.35' (107.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PX0446 Models |
Category | Length 0.35' (107.0mm) |
Manufacturer Bulgin | Cable Type Round |
Series | Color Black |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP68 |
Connector Type USB Mini B (5 pos) Male Plug to Rectangular 5 pos Header |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 10 | 455,59400 Kč | 4 555,94 Kč |
| 25 | 427,06560 Kč | 10 676,64 Kč |
| 50 | 406,68920 Kč | 20 334,46 Kč |
| 100 | 387,28710 Kč | 38 728,71 Kč |
| 300 | 358,43237 Kč | 107 529,71 Kč |
| 500 | 345,76020 Kč | 172 880,10 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |




