




PX0413/02S | |
|---|---|
DigiKey Part Number | 708-2611-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/02S |
Description | CONN RCPT HSG FMALE 2POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/02S Models |
Category | Orientation Keyed |
Manufacturer Bulgin | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features UV Resistant |
Number of Positions 2 (Power) | Shielding Unshielded |
Contact Type Crimp and Solder Cup | Note Contacts Sold Separately |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,03000 Kč | 312,03 Kč |
| 10 | 265,14200 Kč | 2 651,42 Kč |
| 25 | 248,52400 Kč | 6 213,10 Kč |
| 50 | 236,66420 Kč | 11 833,21 Kč |
| 100 | 225,36940 Kč | 22 536,94 Kč |
| 250 | 211,27012 Kč | 52 817,53 Kč |
| 500 | 201,19696 Kč | 100 598,48 Kč |
| 1 000 | 191,60654 Kč | 191 606,54 Kč |
| Unit Price without VAT: | 312,03000 Kč |
|---|---|
| Unit Price with VAT: | 377,55630 Kč |












