




PX0413/02S/PC | |
|---|---|
DigiKey Part Number | 708-1079-ND |
Manufacturer | |
Manufacturer Product Number | PX0413/02S/PC |
Description | CONN RCPT FMALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PX0413/02S/PC Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 317,07000 Kč | 3 170,70 Kč |
| 25 | 297,20560 Kč | 7 430,14 Kč |
| 50 | 283,02360 Kč | 14 151,18 Kč |
| 100 | 269,51770 Kč | 26 951,77 Kč |
| 250 | 252,65968 Kč | 63 164,92 Kč |
| 500 | 240,61356 Kč | 120 306,78 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |












