



Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664286700 | HARTING | 144 | 1195-2562-ND | 363,27000 Kč | Similar |
| 09664287700 | HARTING | 43 | 1195-2563-ND | 345,63000 Kč | Similar |
| 1658613-1 | TE Connectivity AMP Connectors | 333 | AMR37B-ND | 333,66000 Kč | Similar |
| L117DCFRA37P | Amphenol CS (Commercial Products) | 0 | L117DCFRA37P-ND | 155,07188 Kč | Similar |
| L117DCFRAA37P | Amphenol CS (Commercial Products) | 0 | L117DCFRAA37P-ND | 164,63703 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 268,98400 Kč | 2 689,84 Kč |
| 25 | 252,13560 Kč | 6 303,39 Kč |
| 50 | 240,09540 Kč | 12 004,77 Kč |
| 100 | 228,63880 Kč | 22 863,88 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |















