3485-2400R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 44
Unit Price: 70,58000 Kč

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 14,74480 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 15,51240 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 68,45190 Kč
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1 542,68000 Kč
Datasheet

Parametric Equivalent


Omega
In Stock: 0
Unit Price: 1 039,23000 Kč
Datasheet
37 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3485-2400R

DigiKey Part Number
3485-2400R-ND
Manufacturer
Manufacturer Product Number
3485-2400R
Description
CONN BACKSHELL 37POS 180DEG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
3M
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polybutylene Terephthalate (PBT), Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
37
Color
Gray
Compatible Shell Size
C
Base Product Number
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731110022Molex44WM12641-ND70,58000 KčParametric Equivalent
MHCCOV-37-SC-BKMH Connectors04672-MHCCOV-37-SC-BK-ND14,74480 KčParametric Equivalent
MHCCOV-37-SC-LGMH Connectors04672-MHCCOV-37-SC-LG-ND15,51240 KčParametric Equivalent
MHED-D37TF-KMH Connectors04672-MHED-D37TF-K-ND68,45190 KčParametric Equivalent
SM9-37-ROHSOmega05880-SM9-37-ROHS-ND1 542,68000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500248,02070 Kč124 010,35 Kč
Unit Price without VAT:248,02070 Kč
Unit Price with VAT:300,10505 Kč