Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHED-D37TF-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D37TF-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D37TF-K |
Description | 37 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 37pos and HD62pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 37 | Hardware Assembly Hardware |
Compatible Shell Size C | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-37-SC-BK | MH Connectors | 0 | 4672-MHCCOV-37-SC-BK-ND | 14,74480 Kč | Parametric Equivalent |
| MHCCOV-37-SC-LG | MH Connectors | 0 | 4672-MHCCOV-37-SC-LG-ND | 15,51240 Kč | Parametric Equivalent |
| 1731110022 | Molex | 44 | WM12641-ND | 70,58000 Kč | Parametric Equivalent |
| 3485-2400R | 3M | 0 | 3485-2400R-ND | 248,02070 Kč | Parametric Equivalent |
| SM9-37-ROHS | Omega | 0 | 5880-SM9-37-ROHS-ND | 1 542,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,45190 Kč | 6 845,19 Kč |
| Unit Price without VAT: | 68,45190 Kč |
|---|---|
| Unit Price with VAT: | 82,82680 Kč |






