
Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Tray | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Color Gray |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 10 | 292,67000 Kč | 2 926,70 Kč |
| 25 | 274,33480 Kč | 6 858,37 Kč |
| 50 | 261,24460 Kč | 13 062,23 Kč |
| 100 | 248,77800 Kč | 24 877,80 Kč |
| 300 | 230,23747 Kč | 69 071,24 Kč |
| 500 | 222,09584 Kč | 111 047,92 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |







