Similar

Category | Cable Exit 45° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748677-4 | TE Connectivity AMP Connectors | 163 | A34133-ND | 383,95000 Kč | Similar |
| 971-037-020R121 | NorComp Inc. | 131 | 971-37MP45E-ND | 167,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,46000 Kč | 196,46 Kč |
| 10 | 166,96900 Kč | 1 669,69 Kč |
| 25 | 156,49960 Kč | 3 912,49 Kč |
| 50 | 149,02920 Kč | 7 451,46 Kč |
| 100 | 141,91540 Kč | 14 191,54 Kč |
| 300 | 131,33613 Kč | 39 400,84 Kč |
| 500 | 126,69008 Kč | 63 345,04 Kč |
| 1 000 | 120,64928 Kč | 120 649,28 Kč |
| Unit Price without VAT: | 196,46000 Kč |
|---|---|
| Unit Price with VAT: | 237,71660 Kč |












