Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C88E000218 | |
|---|---|
DigiKey Part Number | 6022-C88E000218-ND |
Manufacturer | |
Manufacturer Product Number | C88E000218 |
Description | 9P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000218 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E000209 | Northern Technologies | 0 | 6022-C88E000209-ND | 86,30000 Kč | Parametric Equivalent |
| C88E0002181 | Northern Technologies | 0 | 6022-C88E0002181-ND | 86,30000 Kč | Parametric Equivalent |
| C88E301000 | Northern Technologies | 802 | 6022-C88E301000-ND | 55,01000 Kč | Parametric Equivalent |
| MHDETZK9K | Northern Technologies | 1 442 | 6022-MHDETZK9K-ND | 111,92000 Kč | Parametric Equivalent |
| 09670090320 | HARTING | 58 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,36700 Kč | 733,67 Kč |
| 25 | 68,76440 Kč | 1 719,11 Kč |
| 50 | 65,47600 Kč | 3 273,80 Kč |
| 200 | 59,37185 Kč | 11 874,37 Kč |
| 400 | 56,53870 Kč | 22 615,48 Kč |
| 600 | 54,94442 Kč | 32 966,65 Kč |
| 1 000 | 53,00084 Kč | 53 000,84 Kč |
| 2 600 | 49,54866 Kč | 128 826,52 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |
























