9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090322

DigiKey Part Number
1195-5084-ND
Manufacturer
Manufacturer Product Number
09670090322
Description
D SUB TOP ENTRY METAL HOOD 9 POL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670090322 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
HARTING
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,78000 Kč348,78 Kč
10296,40800 Kč2 964,08 Kč
30274,28300 Kč8 228,49 Kč
50264,57480 Kč13 228,74 Kč
100251,95080 Kč25 195,08 Kč
250236,18804 Kč59 047,01 Kč
500224,92722 Kč112 463,61 Kč
Manufacturers Standard Package
Unit Price without VAT:348,78000 Kč
Unit Price with VAT:422,02380 Kč