9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X17309XE

DigiKey Part Number
165X17309XE-ND
Manufacturer
Manufacturer Product Number
165X17309XE
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Amphenol CONEC
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X02609XAmphenol CONEC2 686626-1596-ND159,16000 KčParametric Equivalent
165X02609XEAmphenol CONEC406626-1176-ND195,49000 KčParametric Equivalent
165X17309XAmphenol CONEC84626-1825-ND378,38000 KčParametric Equivalent
600X51109XAmphenol CONEC107626-1771-ND869,95000 KčParametric Equivalent
09670090320HARTING5809670090320-ND397,28000 KčParametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,51000 Kč490,51 Kč
10416,85200 Kč4 168,52 Kč
25390,75600 Kč9 768,90 Kč
90356,99867 Kč32 129,88 Kč
180339,97394 Kč61 195,31 Kč
270330,39730 Kč89 207,27 Kč
540314,64726 Kč169 909,52 Kč
Manufacturers Standard Package
Unit Price without VAT:490,51000 Kč
Unit Price with VAT:593,51710 Kč