
MHDETZK9K | |
|---|---|
DigiKey Part Number | 6022-MHDETZK9K-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK9K |
Description | 9P DIECAST D-SUB-HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 348,78000 Kč | Parametric Equivalent |
| 09670090344 | HARTING | 161 | 1195-5085-ND | 267,09000 Kč | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1 816 | A121057-ND | 171,55000 Kč | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 2 591 | 626-1596-ND | 159,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,18400 Kč | 951,84 Kč |
| 25 | 89,20800 Kč | 2 230,20 Kč |
| 50 | 84,94540 Kč | 4 247,27 Kč |
| 200 | 77,02800 Kč | 15 405,60 Kč |
| 400 | 73,35233 Kč | 29 340,93 Kč |
| 600 | 71,28472 Kč | 42 770,83 Kč |
| 1 000 | 68,76299 Kč | 68 762,99 Kč |
| 2 600 | 64,28505 Kč | 167 141,13 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |











