
MHDETZK25K | |
|---|---|
DigiKey Part Number | 6022-MHDETZK25K-ND |
Manufacturer | |
Manufacturer Product Number | MHDETZK25K |
Description | 25P DIECAST D-SUB-HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MHDETZK25K Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 15 | 09670250322-ND | 423,32000 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | 220,06000 Kč | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | 231,82000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 450,83000 Kč | Parametric Equivalent |
| 1731110058 | Molex | 181 | WM16647-ND | 185,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 127,43700 Kč | 1 274,37 Kč |
| 25 | 119,44520 Kč | 2 986,13 Kč |
| 50 | 113,73780 Kč | 5 686,89 Kč |
| 200 | 103,13905 Kč | 20 627,81 Kč |
| 400 | 98,21868 Kč | 39 287,47 Kč |
| 600 | 95,45062 Kč | 57 270,37 Kč |
| 1 000 | 92,07497 Kč | 92 074,97 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |









