
165X02629X | |
|---|---|
DigiKey Part Number | 626-1612-ND |
Manufacturer | |
Manufacturer Product Number | 165X02629X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 186,96600 Kč | 1 869,66 Kč |
| 25 | 175,24920 Kč | 4 381,23 Kč |
| 50 | 166,87960 Kč | 8 343,98 Kč |
| 100 | 158,91290 Kč | 15 891,29 Kč |
| 250 | 148,96904 Kč | 37 242,26 Kč |
| 500 | 141,86458 Kč | 70 932,29 Kč |
| 1 000 | 135,10071 Kč | 135 100,71 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |










