



1658672-1 | |
|---|---|
DigiKey Part Number | A31945-ND |
Manufacturer | |
Manufacturer Product Number | 1658672-1 |
Description | CONN D-SUB HD HOUSING PLUG 44POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658672-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 44 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,09600 Kč | 1 370,96 Kč |
| 25 | 128,50760 Kč | 3 212,69 Kč |
| 50 | 122,37220 Kč | 6 118,61 Kč |
| 100 | 116,53050 Kč | 11 653,05 Kč |
| 400 | 105,67663 Kč | 42 270,65 Kč |
| 800 | 100,63711 Kč | 80 509,69 Kč |
| 1 200 | 97,80203 Kč | 117 362,44 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |

























