
1658670-5 | |
|---|---|
DigiKey Part Number | 1658670-5-ND |
Manufacturer | |
Manufacturer Product Number | 1658670-5 |
Description | CONN D-SUB PIN 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658670-5 Models |
Category | Wire Gauge 22-28 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Contact Size 22 DF |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 25 | 12,44640 Kč | 311,16 Kč |
| 50 | 11,85000 Kč | 592,50 Kč |
| 100 | 11,28490 Kč | 1 128,49 Kč |
| 300 | 10,44167 Kč | 3 132,50 Kč |
| 500 | 10,07154 Kč | 5 035,77 Kč |
| 1 000 | 9,59019 Kč | 9 590,19 Kč |
| 2 500 | 8,98980 Kč | 22 474,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |



























