Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2841.0 | |
|---|---|
DigiKey Part Number | 2841.0-ND |
Manufacturer | |
Manufacturer Product Number | 2841.0 |
Description | H1.50/8D DIN STD16AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3060-08150D | CNC Tech | 16 293 | 1175-3060-08150D-ND | 2,09000 Kč | Parametric Equivalent |
| 3201398 | Phoenix Contact | 42 677 | 277-5582-1-ND | 4,38000 Kč | Parametric Equivalent |
| 3240666 | Phoenix Contact | 939 | 3240666-ND | 3,34000 Kč | Parametric Equivalent |
| 9025240000 | Weidmüller | 0 | 9025240000-ND | 2,92000 Kč | Parametric Equivalent |
| 9028360000 | Weidmüller | 0 | 9028360000-ND | 3,02322 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


















