Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240666

DigiKey Part Number
3240666-ND
Manufacturer
Manufacturer Product Number
3240666
Description
CONN FERRULE 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3240666 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
16 AWG (1.50mm²)
Series
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Black
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3201398Phoenix Contact42 677277-5582-1-ND0,18000 KčParametric Equivalent
2841.0Altech Corporation02841.0-ND0,13000 KčParametric Equivalent
3060-08150DCNC Tech16 2931175-3060-08150D-ND0,09000 KčParametric Equivalent
DZ5CE015Schneider Electric1844008-DZ5CE015-ND0,19000 KčParametric Equivalent
In-Stock: 939
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč