
3201398 | |
|---|---|
DigiKey Part Number | 277-5582-1-ND - Cut Tape (CT) 277-5582-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3201398 |
Description | CONN FERRULE 16AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201398 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 16 AWG (1.50mm²) |
Series | Length - Overall 14.00mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Length - Pin 8.00mm |
Part Status Active | Color Black |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240666 | Phoenix Contact | 1 089 | 3240666-ND | 3,36000 Kč | Parametric Equivalent |
| 2841.0 | Altech Corporation | 0 | 2841.0-ND | 3,15000 Kč | Parametric Equivalent |
| 3060-08150D | CNC Tech | 16 293 | 1175-3060-08150D-ND | 2,10000 Kč | Parametric Equivalent |
| DZ5CE015 | Schneider Electric | 188 | 4008-DZ5CE015-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19960 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










