
3201369 | |
|---|---|
DigiKey Part Number | 277-5660-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3201369 |
Description | CONN FERRULE 20AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201369 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 20 AWG (0.50mm²) |
Series | Length - Overall 14.00mm |
Packaging Tape & Box (TB) | Length - Pin 8.00mm |
Part Status Active | Color White |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19960 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 4,19960 Kč |
|---|---|
| Unit Price with VAT: | 5,08152 Kč |











