
1200104 | |
|---|---|
DigiKey Part Number | 277-10202-ND |
Manufacturer | |
Manufacturer Product Number | 1200104 |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1200104 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 20 AWG (0.50mm²) |
Packaging Strip | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











