
3240249 | |
|---|---|
DigiKey Part Number | 3240249-ND |
Manufacturer | |
Manufacturer Product Number | 3240249 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3240249 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Size 22 AWG (0.34mm²) |
Series | Length - Overall 14.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Turquoise |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











