Ring Terminal Connector 1/4 Stud Circular 18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320571-5

DigiKey Part Number
A122588-ND
Manufacturer
Manufacturer Product Number
2-320571-5
Description
CONN RING CIRC 18AWG #1/4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320571-5 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Insulation Restriction
Part Status
Active
Color
Red, White Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.056" ~ 0.110" (1.42mm ~ 2.79mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.140" (28.96mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,81700 Kč218,17 Kč
2520,44360 Kč511,09 Kč
5019,46520 Kč973,26 Kč
10018,53490 Kč1 853,49 Kč
25017,37292 Kč4 343,23 Kč
50016,54306 Kč8 271,53 Kč
1 00015,75312 Kč15 753,12 Kč
3 00014,57835 Kč43 735,05 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč