
0502179101 | |
|---|---|
DigiKey Part Number | WM3318-ND |
Manufacturer | |
Manufacturer Product Number | 0502179101 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502179101 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 50 | 6,39180 Kč | 319,59 Kč |
| 100 | 6,08310 Kč | 608,31 Kč |
| 250 | 5,70220 Kč | 1 425,55 Kč |
| 500 | 5,42966 Kč | 2 714,83 Kč |
| 1 000 | 5,17034 Kč | 5 170,34 Kč |
| 2 500 | 4,84634 Kč | 12 115,85 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


























