



0351560200 | |
|---|---|
DigiKey Part Number | WM3142-ND |
Manufacturer | |
Manufacturer Product Number | 0351560200 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351560200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,79640 Kč | 94,91 Kč |
| 50 | 3,61160 Kč | 180,58 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 250 | 3,22444 Kč | 806,11 Kč |
| 500 | 3,07032 Kč | 1 535,16 Kč |
| 1 000 | 2,92334 Kč | 2 923,34 Kč |
| 2 500 | 2,74016 Kč | 6 850,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








