



0351560400 | |
|---|---|
DigiKey Part Number | WM3144-ND |
Manufacturer | |
Manufacturer Product Number | 0351560400 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351560400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,13900 Kč | 41,39 Kč |
| 25 | 3,88560 Kč | 97,14 Kč |
| 50 | 3,70020 Kč | 185,01 Kč |
| 100 | 3,52070 Kč | 352,07 Kč |
| 250 | 3,30040 Kč | 825,10 Kč |
| 500 | 3,14240 Kč | 1 571,20 Kč |
| 1 000 | 2,99234 Kč | 2 992,34 Kč |
| 3 000 | 2,76890 Kč | 8 306,70 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |








