



0351560600 | |
|---|---|
DigiKey Part Number | WM13181-ND |
Manufacturer | |
Manufacturer Product Number | 0351560600 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0351560600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 50 | 4,74560 Kč | 237,28 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 250 | 4,23404 Kč | 1 058,51 Kč |
| 500 | 4,03162 Kč | 2 015,81 Kč |
| 1 000 | 3,83885 Kč | 3 838,85 Kč |
| 2 500 | 3,59822 Kč | 8 995,55 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







