



0353130260 | |
|---|---|
DigiKey Part Number | WM11249-ND |
Manufacturer | |
Manufacturer Product Number | 0353130260 |
Description | CONN HEADER VERT 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353130260 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Active | Insulation Height 0.394" (10.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 Kč | 6,61 Kč |
| 10 | 5,63200 Kč | 56,32 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 500 | 4,26760 Kč | 2 133,80 Kč |
| 1 000 | 4,06368 Kč | 4 063,68 Kč |
| 5 000 | 3,62717 Kč | 18 135,85 Kč |
| 10 000 | 3,45404 Kč | 34 540,40 Kč |
| Unit Price without VAT: | 6,61000 Kč |
|---|---|
| Unit Price with VAT: | 7,99810 Kč |











