
0503518100 | |
|---|---|
DigiKey Part Number | WM3321-ND |
Manufacturer | |
Manufacturer Product Number | 0503518100 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503518100 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 50 | 4,96400 Kč | 248,20 Kč |
| 100 | 4,72660 Kč | 472,66 Kč |
| 250 | 4,43056 Kč | 1 107,64 Kč |
| 500 | 4,21892 Kč | 2 109,46 Kč |
| 1 000 | 4,01713 Kč | 4 017,13 Kč |
| 3 000 | 3,71735 Kč | 11 152,05 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






















