


0511630900 | |
|---|---|
DigiKey Part Number | 0511630900-ND |
Manufacturer | |
Manufacturer Product Number | 0511630900 |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630900 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,02960 Kč | 200,74 Kč |
| 50 | 7,64320 Kč | 382,16 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 250 | 6,82016 Kč | 1 705,04 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,18391 Kč | 6 183,91 Kč |
| 2 500 | 5,79646 Kč | 14 491,15 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










