Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0507528200

DigiKey Part Number
WM25341TR-ND - Tape & Reel (TR)
WM25341CT-ND - Cut Tape (CT)
900-0507528200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0507528200
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0507528200 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
35.4µin (0.90µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,64640 Kč41,16 Kč
501,56640 Kč78,32 Kč
1001,49090 Kč149,09 Kč
2501,39764 Kč349,41 Kč
5001,33086 Kč665,43 Kč
1 0001,26702 Kč1 267,02 Kč
2 5001,18756 Kč2 968,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09830 Kč10 983,00 Kč
20 0001,04585 Kč20 917,00 Kč
30 0001,01635 Kč30 490,50 Kč
50 0000,98038 Kč49 019,00 Kč
70 0000,95738 Kč67 016,60 Kč
100 0000,93360 Kč93 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč